NTC Thermistor 130 Disc, 2.5mm Dia x 1.5mm W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 130 Disc, 2.5mm Dia x 1.5mm W
Basics of NTC and PTC Thermistors - Another Teaching Moment

1DA131J

DigiKey Part Number
570-1DA131J-ND
Manufacturer
Manufacturer Product Number
1DA131J
Description
THERMISTOR NTC 130OHM 2891K DISC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 130 Disc, 2.5mm Dia x 1.5mm W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/75
2910K
Manufacturer
Vishay Ametherm
B25/85
2916K
Packaging
Bulk
B25/100
2924K
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Resistance in Ohms @ 25°C
130
Power - Max
500 mW
Resistance Tolerance
±10%
Length - Lead Wire
0.98" (25.00mm)
B Value Tolerance
±3%
Mounting Type
Through Hole
B0/50
2859K
Package / Case
Disc, 2.5mm Dia x 1.5mm W
B25/50
2891K
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 993
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,30000 €3,30 €
52,95000 €14,75 €
102,82100 €28,21 €
252,66680 €66,67 €
502,56120 €128,06 €
1002,46480 €246,48 €
5002,27076 €1.135,38 €
1.0002,19850 €2.198,50 €
Manufacturers Standard Package
Unit Price without VAT:3,30000 €
Unit Price with VAT:3,92700 €