
STUDIO 2 PC | |
|---|---|
DigiKey Part Number | 2056-STUDIO2PC-ND |
Manufacturer | |
Manufacturer Product Number | STUDIO 2 PC |
Description | SPEAKER RECTANGULAR 2PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Speaker Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Rectangular | |
Size / Dimension | 13.228" L x 6.929" W (336.00mm x 176.00mm) | |
Height - Seated (Max) | 8.780" (223.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 346,64000 € | 346,64 € |
| Unit Price without VAT: | 346,64000 € |
|---|---|
| Unit Price with VAT: | 412,50160 € |

