
SL 87 WPM - 4 OHM | |
|---|---|
DigiKey Part Number | 2056-SL87WPM-4OHM-ND |
Manufacturer | |
Manufacturer Product Number | SL 87 WPM - 4 OHM |
Description | SPEAKER 4OHM 20W TOP PORT 89DB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 20 W 200 Hz ~ 5 kHz Top Round, Square Frame |
Datasheet | Datasheet |
EDA/CAD Models | SL 87 WPM - 4 OHM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 200 Hz ~ 5 kHz | |
Frequency - Self Resonant | 290Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 89.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 20 W | |
Power - Max | 30 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | Plastic | |
Material - Magnet | - | |
Ingress Protection | Waterproof | |
Termination | Quick Connect | |
Size / Dimension | 3.268" L x 3.268" W (83.00mm x 83.00mm) | |
Height - Seated (Max) | 1.142" (29.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,07000 € | 12,07 € |
| 10 | 9,55300 € | 95,53 € |
| 45 | 8,23533 € | 370,59 € |
| 90 | 7,70111 € | 693,10 € |
| 135 | 7,40770 € | 1.000,04 € |
| 270 | 7,19030 € | 1.941,38 € |
| Unit Price without VAT: | 12,07000 € |
|---|---|
| Unit Price with VAT: | 14,36330 € |











