
SC 5.9 OM - 8 OHM | |
|---|---|
DigiKey Part Number | 2056-SC5.9OM-8OHM-ND |
Manufacturer | |
Manufacturer Product Number | SC 5.9 OM - 8 OHM |
Description | SPEAKER 8OHM 10W TOP PORT 84DB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 10 W 90 Hz ~ 20 kHz Top Oval, Rectangular Frame |
Datasheet | Datasheet |
EDA/CAD Models | SC 5.9 OM - 8 OHM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | - | |
Type | General Purpose | |
Frequency Range | 90 Hz ~ 20 kHz | |
Frequency - Self Resonant | 170Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 84.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 10 W | |
Power - Max | 15 W | |
Port Location | Top | |
Shape | Oval, Rectangular Frame | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Termination | Quick Connect | |
Size / Dimension | 3.563" L x 1.988" W (90.50mm x 50.50mm) | |
Height - Seated (Max) | 1.268" (32.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,57000 € | 10,57 € |
| 10 | 8,35900 € | 83,59 € |
| 25 | 7,63080 € | 190,77 € |
| 50 | 7,12960 € | 356,48 € |
| 100 | 6,66670 € | 666,67 € |
| 300 | 6,19703 € | 1.859,11 € |
| Unit Price without VAT: | 10,57000 € |
|---|---|
| Unit Price with VAT: | 12,57830 € |



