
PX 13 B - 4 OHM | |
|---|---|
DigiKey Part Number | 2056-PX13B-4OHM-ND |
Manufacturer | |
Manufacturer Product Number | PX 13 B - 4 OHM |
Description | SPEAKER 4OHM 20W TOP PORT 84DB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms Full Range Speaker 20 W 60 Hz ~ 15 kHz Top |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Piezo | |
Type | Full Range | |
Frequency Range | 60 Hz ~ 15 kHz | |
Frequency - Self Resonant | 95Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 84.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 20 W | |
Power - Max | 30 W | |
Port Location | Top | |
Shape | - | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | - | |
Size / Dimension | - | |
Height - Seated (Max) | 1.811" (46.00mm) | |
Operating Temperature | -25°C ~ 70°C | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,91000 € | 26,91 € |
| 18 | 20,16556 € | 362,98 € |
| 36 | 18,85750 € | 678,87 € |
| 54 | 18,13889 € | 979,50 € |
| 108 | 17,59787 € | 1.900,57 € |
| Unit Price without VAT: | 26,91000 € |
|---|---|
| Unit Price with VAT: | 32,02290 € |

