
K 28.40 - 8 OHM | |
|---|---|
DigiKey Part Number | 2056-K28.40-8OHM-ND |
Manufacturer | |
Manufacturer Product Number | K 28.40 - 8 OHM |
Description | SPEAKER 8OHM 2W TOP PORT 79DB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 2 W 230 Hz ~ 20 kHz Top Oval, Rectangular Frame |
Datasheet | Datasheet |
EDA/CAD Models | K 28.40 - 8 OHM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | - | |
Type | General Purpose | |
Frequency Range | 230 Hz ~ 20 kHz | |
Frequency - Self Resonant | 450Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 79.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 3 W | |
Port Location | Top | |
Shape | Oval, Rectangular Frame | |
Material - Cone | Paper | |
Material - Magnet | Nd | |
Ingress Protection | - | |
Termination | Solder Pads | |
Size / Dimension | 1.575" L x 1.102" W (40.00mm x 28.00mm) | |
Height - Seated (Max) | 0.461" (11.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,49000 € | 8,49 € |
| 10 | 6,70500 € | 67,05 € |
| 25 | 6,11840 € | 152,96 € |
| 50 | 5,71480 € | 285,74 € |
| 100 | 5,34220 € | 534,22 € |
| 250 | 4,89296 € | 1.223,24 € |
| 900 | 4,84751 € | 4.362,76 € |
| Unit Price without VAT: | 8,49000 € |
|---|---|
| Unit Price with VAT: | 10,10310 € |


