



K 16 - 8 OHM | |
|---|---|
DigiKey Part Number | 2056-K16-8OHM-ND |
Manufacturer | |
Manufacturer Product Number | K 16 - 8 OHM |
Description | SPEAKER 8OHM 500MW TOP PORT 71DB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 500 mW 700 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | - | |
Type | General Purpose | |
Frequency Range | 700 Hz ~ 20 kHz | |
Frequency - Self Resonant | 1.1kHz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 71.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 500 mW | |
Power - Max | 1 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Termination | Wire Leads | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,73000 € | 5,73 € |
| 10 | 4,51500 € | 45,15 € |
| 25 | 4,11760 € | 102,94 € |
| 50 | 3,84420 € | 192,21 € |
| 100 | 3,59150 € | 359,15 € |
| 250 | 3,28712 € | 821,78 € |
| 500 | 3,12012 € | 1.560,06 € |
| Unit Price without VAT: | 5,73000 € |
|---|---|
| Unit Price with VAT: | 6,81870 € |











