



K 14.25 - 8 OHM | |
|---|---|
DigiKey Part Number | 2056-K14.25-8OHM-ND |
Manufacturer | |
Manufacturer Product Number | K 14.25 - 8 OHM |
Description | SPEAKER 8OHM 1W TOP PORT 72DB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 500 Hz ~ 20 kHz Top Oval, Rectangular Frame |
Datasheet | Datasheet |
EDA/CAD Models | K 14.25 - 8 OHM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | - | |
Type | General Purpose | |
Frequency Range | 500 Hz ~ 20 kHz | |
Frequency - Self Resonant | 950Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 72.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 1.5 W | |
Port Location | Top | |
Shape | Oval, Rectangular Frame | |
Material - Cone | Plastic | |
Material - Magnet | - | |
Ingress Protection | - | |
Termination | Solder Pads | |
Size / Dimension | 0.984" L x 0.551" W (25.00mm x 14.00mm) | |
Height - Seated (Max) | 0.209" (5.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,78000 € | 5,78 € |
| 10 | 4,55800 € | 45,58 € |
| 25 | 4,15600 € | 103,90 € |
| 50 | 3,88000 € | 194,00 € |
| 100 | 3,62510 € | 362,51 € |
| 250 | 3,31792 € | 829,48 € |
| 500 | 3,15250 € | 1.576,25 € |
| Unit Price without VAT: | 5,78000 € |
|---|---|
| Unit Price with VAT: | 6,87820 € |




