FX 16 WP - 4 OHM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX 16 WP - 4 OHM

DigiKey Part Number
2056-FX16WP-4OHM-ND
Manufacturer
Manufacturer Product Number
FX 16 WP - 4 OHM
Description
SPEAKER 4OHM 80W TOP PORT 86DB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Ohms Full Range Speaker 80 W 60 Hz ~ 20 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
FX 16 WP - 4 OHM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visaton GmbH & Co. KG
Series
-
Packaging
Bulk
Part Status
Active
Technology
-
Type
Full Range
Frequency Range
60 Hz ~ 20 kHz
Frequency - Self Resonant
85Hz
Impedance
4 Ohms
Efficiency - dBA
86.00
Efficiency - Testing
1W/1M
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
80 W
Power - Max
100 W
Port Location
Top
Shape
Round
Material - Cone
Plastic
Material - Magnet
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Ratings
-
Termination
Quick Connect
Size / Dimension
7.087" Dia (180.00mm)
Height - Seated (Max)
2.795" (71.00mm)
Operating Temperature
-40°C ~ 80°C
Distortion Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
190,11000 €90,11 €
Manufacturers Standard Package
Unit Price without VAT:90,11000 €
Unit Price with VAT:107,23090 €