
FR 8 WP - 8 OHM (BLACK) | |
|---|---|
DigiKey Part Number | 2056-FR8WP-8OHM(BLACK)-ND |
Manufacturer | |
Manufacturer Product Number | FR 8 WP - 8 OHM (BLACK) |
Description | SPEAKER 8OHM 15W TOP PORT 84DB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 15 W 100 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | FR 8 WP - 8 OHM (BLACK) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 100 Hz ~ 20 kHz | |
Frequency - Self Resonant | 158Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 84.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 15 W | |
Power - Max | 25 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Plastic | |
Material - Magnet | - | |
Ingress Protection | Waterproof | |
Termination | Quick Connect | |
Size / Dimension | 3.543" Dia (90.00mm) | |
Height - Seated (Max) | 1.929" (49.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,40000 € | 21,40 € |
| 24 | 15,57167 € | 373,72 € |
| 48 | 14,56208 € | 698,98 € |
| 72 | 14,00736 € | 1.008,53 € |
| 120 | 13,62483 € | 1.634,98 € |
| Unit Price without VAT: | 21,40000 € |
|---|---|
| Unit Price with VAT: | 25,46600 € |










