
FR 8 TA - 4 OHM | |
|---|---|
DigiKey Part Number | 2056-FR8TA-4OHM-ND |
Manufacturer | |
Manufacturer Product Number | FR 8 TA - 4 OHM |
Description | SPEAKER 4OHM 10W TOP PORT 86DB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 10 W 100 Hz ~ 20 kHz Top Round, Square Frame |
Datasheet | Datasheet |
EDA/CAD Models | FR 8 TA - 4 OHM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | - | |
Type | General Purpose | |
Frequency Range | 100 Hz ~ 20 kHz | |
Frequency - Self Resonant | 150Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 86.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 10 W | |
Power - Max | 15 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Quick Connect | |
Size / Dimension | 3.335" L x 3.335" W (84.70mm x 84.70mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Operating Temperature | -20°C ~ 70°C | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,06000 € | 12,06 € |
| 10 | 9,54000 € | 95,40 € |
| 25 | 8,71120 € | 217,78 € |
| 50 | 8,14040 € | 407,02 € |
| 100 | 7,61330 € | 761,33 € |
| 250 | 7,17948 € | 1.794,87 € |
| Unit Price without VAT: | 12,06000 € |
|---|---|
| Unit Price with VAT: | 14,35140 € |


