FR 58 - x OHM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FR 58 - 4 OHM

DigiKey Part Number
2056-FR58-4OHM-ND
Manufacturer
Manufacturer Product Number
FR 58 - 4 OHM
Description
SPEAKER 4OHM 10W TOP PORT 81DB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Ohms General Purpose Speaker 10 W 120 Hz ~ 20 kHz Top Round, Square Frame
Datasheet
 Datasheet
EDA/CAD Models
FR 58 - 4 OHM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visaton GmbH & Co. KG
Series
-
Packaging
Bulk
Part Status
Active
Technology
-
Type
General Purpose
Frequency Range
120 Hz ~ 20 kHz
Frequency - Self Resonant
190Hz
Impedance
4 Ohms
Efficiency - dBA
81.00
Efficiency - Testing
1W/1M
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
10 W
Power - Max
12 W
Port Location
Top
Shape
Round, Square Frame
Material - Cone
Paper
Material - Magnet
-
Ingress Protection
-
Termination
Quick Connect
Height - Seated (Max)
1.102" (28.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,03000 €10,03 €
107,92600 €79,26 €
257,23520 €180,88 €
506,75940 €337,97 €
1006,32000 €632,00 €
3005,84077 €1.752,23 €
Manufacturers Standard Package
Unit Price without VAT:10,03000 €
Unit Price with VAT:11,93570 €