
FR 131.30 - 8 OHM | |
|---|---|
DigiKey Part Number | 2056-FR131.30-8OHM-ND |
Manufacturer | |
Manufacturer Product Number | FR 131.30 - 8 OHM |
Description | SPEAKER 8OHM 10W 5.1X1.2IN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 10 W 150 Hz ~ 20 kHz Top Oval, Rectangular Frame |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 150 Hz ~ 20 kHz | |
Frequency - Self Resonant | 210Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 77.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 10 W | |
Port Location | Top | |
Shape | Oval, Rectangular Frame | |
Material - Cone | - | |
Material - Magnet | Nd | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 4.843" L x 1.181" W (123.00mm x 30.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Operating Temperature | - | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,87000 € | 26,87 € |
| 24 | 19,57750 € | 469,86 € |
| 48 | 18,31375 € | 879,06 € |
| 72 | 17,61944 € | 1.268,60 € |
| 120 | 17,56550 € | 2.107,86 € |
| Unit Price without VAT: | 26,87000 € |
|---|---|
| Unit Price with VAT: | 31,97530 € |




