
FR 13 WP - 4 OHM (WHITE) | |
|---|---|
DigiKey Part Number | 2056-FR13WP-4OHM(WHITE)-ND |
Manufacturer | |
Manufacturer Product Number | FR 13 WP - 4 OHM (WHITE) |
Description | SPEAKER 4OHM 40W TOP PORT 85DB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms Speaker 40 W 70 Hz ~ 16 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | FR 13 WP - 4 OHM (WHITE) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | - | |
Frequency Range | 70 Hz ~ 16 kHz | |
Frequency - Self Resonant | 100Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 85.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 40 W | |
Power - Max | 60 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Plastic | |
Material - Magnet | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Ratings | - | |
Termination | Quick Connect | |
Size / Dimension | 5.906" Dia (150.00mm) | |
Height - Seated (Max) | 2.205" (56.00mm) | |
Operating Temperature | -40°C ~ 80°C | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 16,07083 € | 385,70 € |
| Unit Price without VAT: | 16,07083 € |
|---|---|
| Unit Price with VAT: | 19,12429 € |


