
FR 10 - 8 OHM | |
|---|---|
DigiKey Part Number | 2056-FR10-8OHM-ND |
Manufacturer | |
Manufacturer Product Number | FR 10 - 8 OHM |
Description | SPEAKER 8OHM 30W TOP PORT 86DB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 30 W 80 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | FR 10 - 8 OHM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 80 Hz ~ 20 kHz | |
Frequency - Self Resonant | 90Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 86.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 30 W | |
Power - Max | 50 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Termination | Quick Connect |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,60000 € | 15,60 € |
| 10 | 12,34900 € | 123,49 € |
| 32 | 11,01313 € | 352,42 € |
| 64 | 10,29813 € | 659,08 € |
| 128 | 9,63758 € | 1.233,61 € |
| 256 | 9,56887 € | 2.449,63 € |
| Unit Price without VAT: | 15,60000 € |
|---|---|
| Unit Price with VAT: | 18,56400 € |










