
DK 97 - 8 OHM | |
|---|---|
DigiKey Part Number | 2056-DK97-8OHM-ND |
Manufacturer | |
Manufacturer Product Number | DK 97 - 8 OHM |
Description | SPEAKER 8OHM 6W TOP PORT 100DB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 6 W 380 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | DK 97 - 8 OHM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | - | |
Type | General Purpose | |
Frequency Range | 380 Hz ~ 20 kHz | |
Frequency - Self Resonant | - | |
Impedance | 8 Ohms | |
Efficiency - dBA | 100.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 6 W | |
Power - Max | 10 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | Waterproof | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 3.819" Dia (97.00mm) | |
Height - Seated (Max) | 2.618" (66.50mm) | |
Operating Temperature | -40°C ~ 110°C | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,03000 € | 63,03 € |
| 24 | 54,48875 € | 1.307,73 € |
| Unit Price without VAT: | 63,03000 € |
|---|---|
| Unit Price with VAT: | 75,00570 € |

