
BG 13 P - 8 OHM | |
|---|---|
DigiKey Part Number | 2056-BG13P-8OHM-ND |
Manufacturer | |
Manufacturer Product Number | BG 13 P - 8 OHM |
Description | SPEAKER 8OHM 20W TOP PORT 92DB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms Full Range Speaker 20 W 120 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | BG 13 P - 8 OHM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Full Range | |
Frequency Range | 120 Hz ~ 20 kHz | |
Frequency - Self Resonant | 168Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 92.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 20 W | |
Power - Max | 40 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Quick Connect | |
Size / Dimension | 5.157" Dia (131.00mm) | |
Height - Seated (Max) | 1.811" (46.00mm) | |
Operating Temperature | -25°C ~ 70°C | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,04000 € | 18,04 € |
| 10 | 14,29500 € | 142,95 € |
| 48 | 12,26188 € | 588,57 € |
| 96 | 11,47375 € | 1.101,48 € |
| 144 | 11,26049 € | 1.621,51 € |
| Unit Price without VAT: | 18,04000 € |
|---|---|
| Unit Price with VAT: | 21,46760 € |










