
BF 45 S - 8 OHM | |
|---|---|
DigiKey Part Number | 2056-BF45S-8OHM-ND |
Manufacturer | |
Manufacturer Product Number | BF 45 S - 8 OHM |
Description | SPEAKER 8OHM 4W TOP PORT 79DB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 4 W 90 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | - | |
Type | General Purpose | |
Frequency Range | 90 Hz ~ 20 kHz | |
Frequency - Self Resonant | 160Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 79.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 4 W | |
Power - Max | 8 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Aluminum (AI) | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Quick Connect | |
Size / Dimension | 2.402" Dia (61.00mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Operating Temperature | -25°C ~ 70°C | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,99000 € | 17,99 € |
| 10 | 14,25800 € | 142,58 € |
| 25 | 13,02920 € | 325,73 € |
| 50 | 12,18200 € | 609,10 € |
| 180 | 11,22811 € | 2.021,06 € |
| Unit Price without VAT: | 17,99000 € |
|---|---|
| Unit Price with VAT: | 21,40810 € |


