
BF 30 R - 4 OHM | |
|---|---|
DigiKey Part Number | 2056-BF30R-4OHM-ND |
Manufacturer | |
Manufacturer Product Number | BF 30 R - 4 OHM |
Description | SPEAKER 4OHM 2W 1.2IN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 2 W 240 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
Category | Efficiency - Testing 1W/1M |
Manufacturer Visaton GmbH & Co. KG | Efficiency - Type Sound Pressure Level (SPL) |
Packaging Box | Power - Rated 2 W |
Part Status Active | Port Location Top |
Technology Magnetic | Shape Round |
Type General Purpose | Material - Magnet Nd |
Frequency Range 240 Hz ~ 20 kHz | Termination Solder Eyelet(s) |
Frequency - Self Resonant 380Hz | Size / Dimension 1.220" Dia (31.00mm) |
Impedance 4 Ohms | Height - Seated (Max) 0.709" (18.00mm) |
Efficiency - dBA 77.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,32000 € | 11,32 € |
| 10 | 8,73200 € | 87,32 € |
| 36 | 7,60639 € | 273,83 € |
| 72 | 7,07222 € | 509,20 € |
| 108 | 6,78130 € | 732,38 € |
| 252 | 6,22004 € | 1.567,45 € |
| 504 | 5,90681 € | 2.977,03 € |
| Unit Price without VAT: | 11,32000 € |
|---|---|
| Unit Price with VAT: | 13,47080 € |

