Image for VTDU32PI032G-1A0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VTDU32PI032G-1A0

DigiKey Part Number
VTDU32PI032G-1A0-ND
Manufacturer
Manufacturer Product Number
VTDU32PI032G-1A0
Description
SSD 32GB EUSB SLC 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 32GB Disk-On-Module, eUSB 5V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
Disk-On-Module, eUSB
Manufacturer
Virtium LLC
Speed - Read
34MB/s
Series
Speed - Write
21MB/s
Packaging
Tray
Voltage - Supply
5V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Memory Size
32GB
Size / Dimension
36.90mm x 26.60mm x 5.95mm
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.