
VTDS41PI004G-100 | |
|---|---|
DigiKey Part Number | VTDS41PI004G-100-ND |
Manufacturer | |
Manufacturer Product Number | VTDS41PI004G-100 |
Description | MEMORY CARD 4GB CLASS 10 SLC |
Customer Reference | |
Detailed Description | Memory Card 4GB Class 10 SLC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Virtium LLC | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Memory Type | - | |
Memory Size | 4GB | |
Speed | Class 10 | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |

