
VTDCFAPI032G-1B7 | |
|---|---|
DigiKey Part Number | VTDCFAPI032G-1B7-ND |
Manufacturer | |
Manufacturer Product Number | VTDCFAPI032G-1B7 |
Description | MEM CARD COMPACTFLASH 32GB SLC |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 32GB SLC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Virtium LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | CompactFlash® | |
Memory Size | 32GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |

