Similar

VTDCFAPI004G-1C1 | |
|---|---|
DigiKey Part Number | 1550-1055-ND |
Manufacturer | |
Manufacturer Product Number | VTDCFAPI004G-1C1 |
Description | MEMORY CARD COMPACTFLASH 4GB SLC |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 4GB SLC |
Datasheet | Datasheet |
Category | Memory Type CompactFlash® |
Manufacturer Virtium LLC | Memory Size 4GB |
Series | Technology SLC |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP-CF004GRANS-ETNRC | Apacer Memory America | 0 | 1582-1304-ND | 254,09000 € | Similar |


