Image for VSFBM8CI480G-100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSFBM8CI480G-100

DigiKey Part Number
VSFBM8CI480G-100-ND
Manufacturer
Manufacturer Product Number
VSFBM8CI480G-100
Description
SSD 480GB M.2 MLC SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (MLC) 480GB SATA III M.2 Module 3.3V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
M.2 Module
Manufacturer
Virtium LLC
Voltage - Supply
3.3V
Series
Type
SATA III
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Size / Dimension
80.15mm x 22.15mm x 3.65mm
Memory Size
480GB
Base Product Number
Memory Type
Solid State Drive (SSD) FLASH - NAND (MLC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.