Solid State Drive (SSD) FLASH - NAND (SLC) 32GB SATA III mSATA 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSF302PC032G-100

DigiKey Part Number
1550-1014-ND
Manufacturer
Manufacturer Product Number
VSF302PC032G-100
Description
SSD 32GB MSATA SLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 32GB SATA III mSATA 5V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
370MB/s
Manufacturer
Virtium LLC
Speed - Write
280MB/s
Series
Voltage - Supply
5V
Packaging
Tray
Type
SATA III
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Memory Size
32GB
Size / Dimension
50.00mm x 29.85mm x 3.70mm
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Base Product Number
Form Factor
mSATA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.