Similar

VWUSD032GCE1WW3C | |
|---|---|
DigiKey Part Number | 1803-VWUSD032GCE1WW3C-ND |
Manufacturer | |
Manufacturer Product Number | VWUSD032GCE1WW3C |
Description | MEM CARD MICROSD 32GB CLSS 4 TLC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Memory Card microSD™ 32GB Class 4 TLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Viking Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Memory Type | microSD™ | |
Memory Size | 32GB | |
Speed | Class 4 | |
Technology | TLC | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 35,36792 € | 4.244,15 € |
| Unit Price without VAT: | 35,36792 € |
|---|---|
| Unit Price with VAT: | 42,08782 € |


