
VTSD3064GCCAMTLE | |
|---|---|
DigiKey Part Number | VTSD3064GCCAMTLE-ND |
Manufacturer | |
Manufacturer Product Number | VTSD3064GCCAMTLE |
Description | MEMORY CARD SD 64GB MLC |
Customer Reference | |
Detailed Description | Memory Card SD™ 64GB MLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Viking Technology | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Memory Type | SD™ | |
Memory Size | 64GB | |
Speed | - | |
Technology | MLC | |
Operating Temperature | 0°C ~ 70°C |

