Image for VSFS221T92LCFVSME is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSFS221T92LCFVSME

DigiKey Part Number
VSFS221T92LCFVSME-ND
Manufacturer
Manufacturer Product Number
VSFS221T92LCFVSME
Description
SSD 1.92TB 2.5" MLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (MLC) 1.92TB SATA III 2.5" 5V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
510MB/s
Manufacturer
Viking Technology
Speed - Write
485MB/s
Packaging
Box
Voltage - Supply
5V
Part Status
Obsolete
Type
SATA III
Memory Size
1.92TB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (MLC)
Size / Dimension
100.20mm x 69.85mm x 6.80mm
Form Factor
2.5"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.