
VSFN221T92WCFWSM | |
|---|---|
DigiKey Part Number | VSFN221T92WCFWSM-ND |
Manufacturer | |
Manufacturer Product Number | VSFN221T92WCFWSM |
Description | SSD 1.92TB 2.5" TLC NVME 12V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 1.92TB NVMe 2.5" 12V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Viking Technology | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Memory Size | 1.92TB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | 2.5" | |
Speed - Read | 2.0GB/s | |
Speed - Write | 1.2GB/s | |
Voltage - Supply | 12V | |
Type | NVMe | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Size / Dimension | 100.50mm x 69.85mm x 6.80mm |

