Image for VRFS221T92TICMTL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VRFS221T92TICMTL

DigiKey Part Number
1803-1031-ND
Manufacturer
Manufacturer Product Number
VRFS221T92TICMTL
Description
SSD 1.92TB 2.5" MLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (MLC) 1.92TB SATA III 2.5" 5V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
2.5"
Manufacturer
Viking Technology
Voltage - Supply
5V
Packaging
Box
Type
SATA III
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Memory Size
1.92TB
Size / Dimension
100.50mm x 69.85mm x 7.00mm
Memory Type
Solid State Drive (SSD) FLASH - NAND (MLC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.