Similar

VRFS22060GTIBPTL | |
|---|---|
DigiKey Part Number | VRFS22060GTIBPTL-ND |
Manufacturer | |
Manufacturer Product Number | VRFS22060GTIBPTL |
Description | SSD 60GB 2.5" PSLC SATA III 5V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (pSLC) 60GB SATA III 2.5" 5V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Viking Technology | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Memory Size | 60GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (pSLC) | |
Form Factor | 2.5" | |
Speed - Read | - | |
Speed - Write | - | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 100.50mm x 69.85mm x 7.00mm |


