



VR9MR1G7228JBPSCD5 | |
|---|---|
DigiKey Part Number | 1803-VR9MR1G7228JBPSCD5-ND |
Manufacturer | |
Manufacturer Product Number | VR9MR1G7228JBPSCD5 |
Description | MODULE DDR4 SDRAM 8GB MODULE |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 8GB Module |
Datasheet | Datasheet |
Category | Memory Type DDR4 SDRAM |
Manufacturer Viking Technology | Memory Size 8GB |
Packaging Tray | Transfer Rate (Mb/s, MT/s, MHz) 3200 |
Part Status Active | Package / Case Module |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VR9FU1G7228JBPSC | Viking Technology | 8 | 1803-VR9FU1G7228JBPSC-ND | 80,33000 € | Parametric Equivalent |
| Tray: | 60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,19000 € | 85,19 € |
| 10 | 78,59200 € | 785,92 € |
| 25 | 76,01280 € | 1.900,32 € |
| 60 | 73,59600 € | 4.415,76 € |
| Unit Price without VAT: | 85,19000 € |
|---|---|
| Unit Price with VAT: | 101,37610 € |

