VR9FU1G6428JBHMBT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ATP Electronics, Inc.
In Stock: 8
Unit Price: 51,36000 €
Datasheet
Memory Module DDR4 SDRAM 8GB 260-SODIMM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VR9FU1G6428JBHMBT

DigiKey Part Number
1803-1028-ND
Manufacturer
Manufacturer Product Number
VR9FU1G6428JBHMBT
Description
MODULE DDR4 SDRAM 8GB 260SODIMM
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 8GB 260-SODIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Viking Technology
Series
-
Packaging
Box
Part Status
Obsolete
Memory Type
DDR4 SDRAM
Memory Size
8GB
Transfer Rate (Mb/s, MT/s, MHz)
2133
Package / Case
260-SODIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes