Similar

VR9FU126428HBHSE | |
|---|---|
DigiKey Part Number | VR9FU126428HBHSE-ND |
Manufacturer | |
Manufacturer Product Number | VR9FU126428HBHSE |
Description | MODULE DDR4 SDRAM 4GB 260SODIMM |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 4GB 260-SODIMM |
Datasheet | Datasheet |
Category | Memory Type DDR4 SDRAM |
Manufacturer Viking Technology | Memory Size 4GB |
Packaging Box | Transfer Rate (Mb/s, MT/s, MHz) 2133 |
Part Status Obsolete | Package / Case 260-SODIMM |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A4G04QA8BLPBSE | ATP Electronics, Inc. | 0 | A4G04QA8BLPBSE-ND | 43,80000 € | Similar |


