Similar

VR7PU126498GBFSF | |
|---|---|
DigiKey Part Number | VR7PU126498GBFSF-ND |
Manufacturer | |
Manufacturer Product Number | VR7PU126498GBFSF |
Description | MODULE DDR3L SDRAM 4GB 204SODIMM |
Customer Reference | |
Detailed Description | Memory Module DDR3L SDRAM 4GB 204-SODIMM |
Datasheet | Datasheet |
Category | Memory Type DDR3L SDRAM |
Manufacturer Viking Technology | Memory Size 4GB |
Packaging Box | Transfer Rate (Mb/s, MT/s, MHz) 1600 |
Part Status Obsolete | Package / Case 204-SODIMM |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AW12P6438BLK0M | ATP Electronics, Inc. | 16 | AW12P6438BLK0M-ND | 164,41000 € | Similar |


