
VR5EU567218FBW | |
|---|---|
DigiKey Part Number | VR5EU567218FBW-ND |
Manufacturer | |
Manufacturer Product Number | VR5EU567218FBW |
Description | MODULE DDR2 SDRAM 2GB 240UDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR2 SDRAM 2GB 240-UDIMM |
Datasheet | Datasheet |
Category | Memory Type DDR2 SDRAM |
Manufacturer Viking Technology | Memory Size 2GB |
Packaging Box | Transfer Rate (Mb/s, MT/s, MHz) 667 |
Part Status Obsolete | Package / Case 240-UDIMM |

