
VR5DR287218FBW | |
|---|---|
DigiKey Part Number | VR5DR287218FBW-ND |
Manufacturer | |
Manufacturer Product Number | VR5DR287218FBW |
Description | MODULE DDR2 SDRAM 1GB 200SORDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR2 SDRAM 1GB 200-SORDIMM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Viking Technology | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Memory Type | DDR2 SDRAM | |
Memory Size | 1GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 667 | |
Package / Case | 200-SORDIMM |

