VPFUSD10242QIESTH is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Delkin Devices, Inc.
In Stock: 0
Unit Price: 46,82000 €
Datasheet
Memory Card microSD™ 1GB Class 6 SLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VPFUSD10242QIESTH

DigiKey Part Number
1803-1016-ND
Manufacturer
Manufacturer Product Number
VPFUSD10242QIESTH
Description
MEM CARD MICROSD 1GB CLASS 6 SLC
Customer Reference
Detailed Description
Memory Card microSD™ 1GB Class 6 SLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Viking Technology
Series
-
Packaging
Box
Part Status
Active
Memory Type
microSD™
Memory Size
1GB
Speed
Class 6
Technology
SLC
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.