
VPFNP5960G5IKWK5 | |
|---|---|
DigiKey Part Number | 1803-VPFNP5960G5IKWK5-ND |
Manufacturer | |
Manufacturer Product Number | VPFNP5960G5IKWK5 |
Description | SSD 960GB M.2 MOD NAND NVME PCIE |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND 960GB NVMe PCIe M.2 Module |
Category | Form Factor M.2 Module |
Manufacturer Viking Technology | Speed - Read 2.1GB/s |
Packaging Tray | Speed - Write 1.4GB/s |
Part Status Active | Type NVMe PCIe |
Memory Size 960GB | Operating Temperature -40°C ~ 85°C |
Memory Type Solid State Drive (SSD) FLASH - NAND |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 175,38538 € | 14.030,83 € |
| Unit Price without VAT: | 175,38538 € |
|---|---|
| Unit Price with VAT: | 208,70860 € |

