Image for VPFNP5960G5IFWT3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VPFNP5960G5IFWT3

DigiKey Part Number
1803-VPFNP5960G5IFWT3-ND
Manufacturer
Manufacturer Product Number
VPFNP5960G5IFWT3
Description
SSD 960GB M.2 PCIE TLC NVME 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 960GB NVMe M.2 Module, PCIe 3.3V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
3.47GB/s
Manufacturer
Viking Technology
Speed - Write
3GB/s
Packaging
Box
Voltage - Supply
3.3V
Part Status
Obsolete
Type
NVMe
Memory Size
960GB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
80.00mm x 22.00mm x 8.00mm
Form Factor
M.2 Module, PCIe
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.