
VPFNP5240G5I5WT3 | |
|---|---|
DigiKey Part Number | 1803-VPFNP5240G5I5WT3-ND |
Manufacturer | |
Manufacturer Product Number | VPFNP5240G5I5WT3 |
Description | SSD 240GB M.2 PCIE TLC NVME 3.3V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 240GB NVMe M.2 Module, PCIe 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Viking Technology | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Memory Size | 240GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module, PCIe | |
Speed - Read | 33.1GB/s | |
Speed - Write | 1.04GB/s | |
Voltage - Supply | 3.3V | |
Type | NVMe | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 80.00mm x 22.00mm x 8.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,76000 € | 236,76 € |
| 10 | 217,87900 € | 2.178,79 € |
| Unit Price without VAT: | 236,76000 € |
|---|---|
| Unit Price with VAT: | 281,74440 € |

