
VPFNP51T925ILWK5 | |
|---|---|
DigiKey Part Number | 1803-VPFNP51T925ILWK5-ND |
Manufacturer | |
Manufacturer Product Number | VPFNP51T925ILWK5 |
Description | SSD 1.92TB M.2 NAND NVME PCIE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND 1.92TB NVMe PCIe M.2 Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Viking Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Size | 1.92TB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND | |
Form Factor | M.2 Module | |
Speed - Read | 2.1GB/s | |
Speed - Write | 1.4GB/s | |
Voltage - Supply | - | |
Type | NVMe PCIe | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 453,89513 € | 36.311,61 € |
| Unit Price without VAT: | 453,89513 € |
|---|---|
| Unit Price with VAT: | 540,13520 € |

