Solid State Drive (SSD) FLASH - NAND (MLC) 256GB SATA III M.2 Module 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VPFEM5256GZIAMTL

DigiKey Part Number
VPFEM5256GZIAMTL-ND
Manufacturer
Manufacturer Product Number
VPFEM5256GZIAMTL
Description
SSD 256GB M.2 MLC SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (MLC) 256GB SATA III M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
550MB/s
Manufacturer
Viking Technology
Speed - Write
465MB/s
Packaging
Box
Voltage - Supply
3.3V
Part Status
Obsolete
Type
SATA III
Memory Size
256GB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (MLC)
Size / Dimension
80.00mm x 22.00mm x 3.87mm
Form Factor
M.2 Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.