
VPFEM2128GZCAPTL | |
|---|---|
DigiKey Part Number | 1803-VPFEM2128GZCAPTL-ND |
Manufacturer | |
Manufacturer Product Number | VPFEM2128GZCAPTL |
Description | SSD 128GB MSATA PSLC SATA III |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (pSLC) 128GB SATA III mSATA 3.3V |
Datasheet | Datasheet |
Category | Form Factor mSATA |
Manufacturer Viking Technology | Voltage - Supply 3.3V |
Packaging Box | Type SATA III |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Memory Size 128GB | Size / Dimension 50.80mm x 29.85mm x 4.00mm |
Memory Type Solid State Drive (SSD) FLASH - NAND (pSLC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 281,53000 € | 281,53 € |
| Unit Price without VAT: | 281,53000 € |
|---|---|
| Unit Price with VAT: | 335,02070 € |

