Image for VPFEM2064GZCBPTL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VPFEM2064GZCBPTL

DigiKey Part Number
1803-VPFEM2064GZCBPTL-ND
Manufacturer
Manufacturer Product Number
VPFEM2064GZCBPTL
Description
SSD 64GB MSATA PSLC SATAIII 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (pSLC) 64GB SATA III mSATA 3.3V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
mSATA
Manufacturer
Viking Technology
Voltage - Supply
3.3V
Packaging
Box
Type
SATA III
Part Status
Active
Operating Temperature
0°C ~ 70°C
Memory Size
64GB
Size / Dimension
50.80mm x 29.85mm x 4.00mm
Memory Type
Solid State Drive (SSD) FLASH - NAND (pSLC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1175,12000 €175,12 €
Manufacturers Standard Package
Unit Price without VAT:175,12000 €
Unit Price with VAT:208,39280 €