VPFEM1512GTCZMTL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 2
Unit Price: 1.295,33000 €
Datasheet
Image for VPFEM1512GTCZMTL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VPFEM1512GTCZMTL

DigiKey Part Number
VPFEM1512GTCZMTL-ND
Manufacturer
Manufacturer Product Number
VPFEM1512GTCZMTL
Description
SSD 512GB SLIM-SATA MLC SATA III
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (MLC) 512GB SATA III Slim-SATA 3.3V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
540MB/s
Manufacturer
Viking Technology
Speed - Write
448MB/s
Packaging
Box
Voltage - Supply
3.3V
Part Status
Obsolete
Type
SATA III
Memory Size
512GB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (MLC)
Size / Dimension
54.00mm x 39.00mm x 4.00mm
Form Factor
Slim-SATA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SHE1B512GTFDWB00SSA0TDK2445-181997-ND1.295,33000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes