Similar

VP9MU2G7228JBHSB | |
|---|---|
DigiKey Part Number | 1803-1007-ND |
Manufacturer | |
Manufacturer Product Number | VP9MU2G7228JBHSB |
Description | MODULE DDR4 SDRAM 16GB 288UDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 16GB 288-UDIMM |
Datasheet | Datasheet |
Category | Memory Type DDR4 SDRAM |
Manufacturer Viking Technology | Memory Size 16GB |
Packaging Box | Transfer Rate (Mb/s, MT/s, MHz) 2133 |
Part Status Obsolete | Package / Case 288-UDIMM |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 78.D1GMM.4010B | Apacer Memory America | 0 | 1582-78.D1GMM.4010B-ND | 1.508,58000 € | Similar |


