
WL08JT1R0 | |
|---|---|
DigiKey Part Number | 2577-WL08JT1R0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WL08JT1R0 |
Description | FIXED IND 1UH 370MA 1.75 OHM SMD |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 370 mA 1.75Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | WL08JT1R0 Models |
Category | DC Resistance (DCR) 1.75Ohm Max |
Mfr | Q @ Freq 35 @ 50MHz |
Series | Frequency - Self Resonant 290MHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±5% | Supplier Device Package 1008 |
Current Rating (Amps) | Size / Dimension 0.115" L x 0.110" W (2.92mm x 2.79mm) |
Shielding Unshielded | Height - Seated (Max) 0.084" (2.13mm) |

