10 µH Unshielded Drum Core, Wirewound Inductor 150 mA 9Ohm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WL08JT103

DigiKey Part Number
2577-WL08JT103TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WL08JT103
Description
FIXED IND 10UH 150MA 9 OHM SMD
Customer Reference
Detailed Description
10 µH Unshielded Drum Core, Wirewound Inductor 150 mA 9Ohm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
WL08JT103 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
9Ohm Max
Q @ Freq
15 @ 7.96MHz
Frequency - Self Resonant
20MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
2.52 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.115" L x 0.110" W (2.92mm x 2.79mm)
Height - Seated (Max)
0.084" (2.13mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.899
MARKETPLACE PRODUCT
Will ship in approximately 9 days from Viking Tech America Corporation
A separate 77,45 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.