
WL05JTR27 | |
|---|---|
DigiKey Part Number | 2577-WL05JTR27TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WL05JTR27 |
Description | FIXED IND 270NH 350MA 1 OHM SMD |
Customer Reference | |
Detailed Description | 270 nH Unshielded Drum Core, Wirewound Inductor 350 mA 1Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | WL05JTR27 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1Ohm Max | |
Q @ Freq | 48 @ 250MHz | |
Frequency - Self Resonant | 650MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.090" L x 0.068" W (2.29mm x 1.73mm) | |
Height - Seated (Max) | 0.060" (1.52mm) |

